Parametric Equivalent

AZ2200-1A-6DF | |
|---|---|
DigiKey Part Number | 3385-AZ2200-1A-6DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2200-1A-6DF |
Description | RELAY GEN PURPOSE SPST 30A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.5 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CUR, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2200-1A-6D | American Zettler | 0 | 3385-AZ2200-1A-6D-ND | €2.52707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €2.59177 | €3,110.12 |
| Unit Price without VAT: | €2.59177 |
|---|---|
| Unit Price with VAT: | €3.11012 |

