Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

304143 | |
|---|---|
DigiKey Part Number | 288-304143-ND |
Manufacturer | |
Manufacturer Product Number | 304143 |
Description | AVK 6 FT TERMINAL BLOCK YELLOW 6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 8-26 AWG |
Category | Current - IEC 41 A |
Manufacturer American Electrical Inc. | Voltage - IEC 630V |
Series | Current - UL 50 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 304140 | American Electrical Inc. | 273 | 288-304140-ND | €1.84000 | Parametric Equivalent |
| 304141 | American Electrical Inc. | 98 | 288-304141-ND | €1.84000 | Parametric Equivalent |
| 304142 | American Electrical Inc. | 0 | 288-304142-ND | €0.99517 | Parametric Equivalent |
| 304144 | American Electrical Inc. | 101 | 288-304144-ND | €1.84000 | Parametric Equivalent |
| 304145 | American Electrical Inc. | 103 | 288-304145-ND | €1.84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €0.99517 | €59.71 |
| Unit Price without VAT: | €0.99517 |
|---|---|
| Unit Price with VAT: | €1.19420 |







