
BPD-BQDA38V-FZ04 | |
|---|---|
DigiKey Part Number | BPD-BQDA38V-FZ04TR-ND - Tape & Reel (TR) BPD-BQDA38V-FZ04CT-ND - Cut Tape (CT) BPD-BQDA38V-FZ04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPD-BQDA38V-FZ04 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns Radial |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer American Bright Optoelectronics Corporation | Voltage - DC Reverse (Vr) (Max) 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 100nA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 940nm | Mounting Type Surface Mount |
Color - Enhanced Infrared (NIR) | Package / Case Radial |
Diode Type PIN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.18324 | €3,664.80 |
| Unit Price without VAT: | €0.18324 |
|---|---|
| Unit Price with VAT: | €0.21989 |

