
BIR-HM235A-TRB | |
|---|---|
DigiKey Part Number | BIR-HM235A-TRBTR-ND - Tape & Reel (TR) BIR-HM235A-TRBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BIR-HM235A-TRB |
Description | 0805 940 IR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 0.32mW/sr @ 50mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer American Bright Optoelectronics Corporation | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 0805 (2012 Metric) |
Radiant Intensity (Ie) Min @ If 0.32mW/sr @ 50mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.15940 | €15.94 |
| 500 | €0.12984 | €64.92 |
| 1.000 | €0.12009 | €120.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.08638 | €2,591.40 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

