
AB-L29D06W504N2 | |
|---|---|
DigiKey Part Number | AB-L29D06W504N2-ND |
Manufacturer | |
Manufacturer Product Number | AB-L29D06W504N2 |
Description | LED ENG WH LNR STRIP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 260mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Packaging Tray | Voltage - Forward (Vf) (Typ) 24.4V |
Part Status Active | Lumens/Watt @ Current - Test 169 lm/W |
Type LED Engine | Current - Max 600mA |
Color White, Cool | CRI (Color Rendering Index) 80 |
CCT (K) 5000K | Size / Dimension 292.00mm L x 18.00mm W |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 1070lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €7.53425 | €1,506.85 |
| Unit Price without VAT: | €7.53425 |
|---|---|
| Unit Price with VAT: | €9.04110 |

