MFR Recommended

AB-FF02406-19700-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FF02406-19700-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF02406-19700-XA1 |
Description | LED MOD AB-FF RGB LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 650mA Red, 650mA Green, 650mA Blue |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bag | Lumens/Watt @ Current - Test 10 lm/W Red, 38 lm/W Green, 8 lm/W Blue |
Part Status Obsolete | Features IP67 |
Type LED Module | Size / Dimension 5000.00mm L x 22.00mm W |
Color Red, Green, Blue (RGB) | Height 11.80mm |
Wavelength 625nm Red, 528nm Green, 470nm Blue | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 60lm Red, 190lm Green, 40lm Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FF02406-19712-XA1 | American Bright Optoelectronics Corporation | 0 | AB-FF02406-19712-XA1-ND | €200.23250 | MFR Recommended |


