
W10TR600A-0.5 | |
|---|---|
DigiKey Part Number | 4236-W10TR600A-0.5-ND |
Manufacturer | |
Manufacturer Product Number | W10TR600A-0.5 |
Description | THERM PAD 305MMX305MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 305.00mm x 305.00mm Square |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer AMEC Thermasol | Outline 305.00mm x 305.00mm |
Packaging Bulk | Thickness 0.0197" (0.500mm) |
Part Status Active | Material Silicone |
Usage Thermally Conductive | Color Blue |
Type Gap Filler Pad, Sheet | Thermal Conductivity 6.0W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.79000 | €91.79 |
| 5 | €78.70000 | €393.50 |
| 10 | €68.84200 | €688.42 |
| Unit Price without VAT: | €91.79000 |
|---|---|
| Unit Price with VAT: | €110.14800 |

