
FCTS73-05N | |
|---|---|
DigiKey Part Number | 4236-FCTS73-05N-ND |
Manufacturer | |
Manufacturer Product Number | FCTS73-05N |
Description | THERM TAPE 305MMX305MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Outline 305.00mm x 305.00mm |
Manufacturer AMEC Thermasol | Thickness 0.0020" (0.051mm) |
Series | Material Acrylic |
Packaging Sheet | Adhesive Adhesive - Both Sides |
Part Status Active | Backing, Carrier Paper |
Usage Thermally Conductive | Color White |
Type Conductive Tape, Sheet | Thermal Conductivity 0.85W/m-K |
Shape Square |

