
Category | Memory Size 4Mb |
Manufacturer AMD | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-TQFP |
Programmable Type In System Programmable | Supplier Device Package 44-VQFP (10x10) |

