Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 1.3GHz 530-FCBGA (16x9.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU3CG-2UBVA530E

DigiKey Part Number
122-XCZU3CG-2UBVA530E-ND
Manufacturer
Manufacturer Product Number
XCZU3CG-2UBVA530E
Description
IC ZUP MPSOC A53 FPGA 530BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 1.3GHz 530-FCBGA (16x9.5)
Datasheet
 Datasheet
EDA/CAD Models
XCZU3CG-2UBVA530E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, WDT
Manufacturer
AMD
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
533MHz, 1.3GHz
Packaging
Tray
Primary Attributes
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
530-WFBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Supplier Device Package
530-FCBGA (16x9.5)
RAM Size
256KB
Number of I/O
82
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€598.14000€598.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€598.14000
Unit Price with VAT:€717.76800