
XCV405E-6FG676I | |
|---|---|
DigiKey Part Number | XCV405E-6FG676I-ND |
Manufacturer | |
Manufacturer Product Number | XCV405E-6FG676I |
Description | IC FPGA 404 I/O 676FCBGA |
Customer Reference | |
Detailed Description | Virtex®-E EM Field Programmable Gate Array (FPGA) IC 404 573440 10800 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XCV405E-6FG676I Models |
Category | Number of I/O 404 |
Mfr | Number of Gates 129600 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2400 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 10800 | Base Product Number |
Total RAM Bits 573440 |

