cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCV2000E-6FG1156I

DigiKey Part Number
XCV2000E-6FG1156I-ND
Manufacturer
Manufacturer Product Number
XCV2000E-6FG1156I
Description
IC FPGA 804 I/O 1156FBGA
Customer Reference
Detailed Description
Virtex®-E Field Programmable Gate Array (FPGA) IC 804 655360 43200 1156-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XCV2000E-6FG1156I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9600
Number of Logic Elements/Cells
43200
Total RAM Bits
655360
Number of I/O
804
Number of Gates
2541952
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1156-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.