Similar
Similar

XCR3256XL-10TQG144I | |
|---|---|
DigiKey Part Number | 122-1969-ND |
Manufacturer | |
Manufacturer Product Number | XCR3256XL-10TQG144I |
Description | IC CPLD 256MC 9.1NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3256XL-10TQG144I Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer AMD | Number of Macrocells 256 |
Series | Number of Gates 6000 |
Packaging Tray | Number of I/O 120 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 144-LQFP |
Delay Time tpd(1) Max 9.1 ns | Supplier Device Package 144-TQFP (20x20) |
Voltage Supply - Internal 2.7V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4256V-75TN144I | Lattice Semiconductor Corporation | 201 | LC4256V-75TN144I-ND | €51.97000 | Similar |
| T13Q100F3I4 | Efinix, Inc. | 656 | 2134-T13Q100F3I4-ND | €8.66000 | Similar |



