XCR3128XL-10VQ100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 56
Unit Price: €6.12000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €17.38000
Datasheet

Similar


Efinix, Inc.
In Stock: 258
Unit Price: €7.23000
Datasheet
100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3128XL-10VQ100C

DigiKey Part Number
122-1282-ND
Manufacturer
Manufacturer Product Number
XCR3128XL-10VQ100C
Description
IC CPLD 128MC 9.1NS 100VQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
AMD
Number of Macrocells
128
Series
Number of Gates
3000
Packaging
Tray
Number of I/O
84
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
100-TQFP
Delay Time tpd(1) Max
9.1 ns
Supplier Device Package
100-VQFP (14x14)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5M160ZT100C4NAltera56544-3580-ND€6.12000Similar
LC4128V-75TN100CLattice Semiconductor Corporation0220-1044-ND€17.38000Similar
T13Q100F3C3Efinix, Inc.2582134-T13Q100F3C3-ND€7.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes