
XCKU040-1FBVA900C | |
|---|---|
DigiKey Part Number | XCKU040-1FBVA900C-ND |
Manufacturer | |
Manufacturer Product Number | XCKU040-1FBVA900C |
Description | IC FPGA 468 I/O 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 21606000 530250 900-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 30300 | |
Number of Logic Elements/Cells | 530250 | |
Total RAM Bits | 21606000 | |
Number of I/O | 468 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,053.58000 | €2,053.58 |
| Unit Price without VAT: | €2,053.58000 |
|---|---|
| Unit Price with VAT: | €2,464.29600 |





