
XCKU035-2FBVA676I | |
|---|---|
DigiKey Part Number | XCKU035-2FBVA676I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU035-2FBVA676I |
Description | IC FPGA 312 I/O 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 312 19456000 444343 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCKU035-2FBVA676I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 25391 | |
Number of Logic Elements/Cells | 444343 | |
Total RAM Bits | 19456000 | |
Number of I/O | 312 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,099.40000 | €2,099.40 |
| Unit Price without VAT: | €2,099.40000 |
|---|---|
| Unit Price with VAT: | €2,519.28000 |




