XC95108-15PC84C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 29
Unit Price: €17.38000
Datasheet
XC9572-7PC84C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95108-15PC84C

DigiKey Part Number
122-1175-ND
Manufacturer
Manufacturer Product Number
XC95108-15PC84C
Description
IC CPLD 108MC 15NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
6
Manufacturer
AMD
Number of Macrocells
108
Series
Number of Gates
2400
Packaging
Tube
Number of I/O
69
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
84-LCC (J-Lead)
Delay Time tpd(1) Max
15 ns
Supplier Device Package
84-PLCC (29.31x29.31)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4128V-75TN100CLattice Semiconductor Corporation29220-1044-ND€17.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes