Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 1GHz 484-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 1GHz 484-FCBGA (19x19)
485-FBGA (19x19)_Back

XC7Z030-3SBG485E

DigiKey Part Number
122-1926-ND
Manufacturer
Manufacturer Product Number
XC7Z030-3SBG485E
Description
IC SOC CORTEX-A9 1GHZ 485FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 1GHz 484-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
1GHz
Series
Primary Attributes
Kintex™-7 FPGA, 125K Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
484-FBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
484-FCBGA (19x19)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
130
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€498.67000€498.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€498.67000
Unit Price with VAT:€598.40400