Artix-7 Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A50T-3FGG484E

DigiKey Part Number
122-1919-ND
Manufacturer
Manufacturer Product Number
XC7A50T-3FGG484E
Description
IC FPGA 250 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2764800
Mfr
Number of I/O
250
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4075
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
52160
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€142.66417€8,559.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€142.66417
Unit Price with VAT:€171.19700