
XC7A25T-3CPG238E | |
|---|---|
DigiKey Part Number | 122-XC7A25T-3CPG238E-ND |
Manufacturer | |
Manufacturer Product Number | XC7A25T-3CPG238E |
Description | IC FPGA 112 I/O 238CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 112 1658880 23360 238-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1658880 |
Mfr | Number of I/O 112 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1825 | Supplier Device Package 238-CSBGA (10x10) |
Number of Logic Elements/Cells 23360 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €60.66500 | €363.99 |
| Unit Price without VAT: | €60.66500 |
|---|---|
| Unit Price with VAT: | €72.79800 |

