
XC6VHX380T-2FF1923CES9945 | |
|---|---|
DigiKey Part Number | XC6VHX380T-2FF1923CES9945-ND |
Manufacturer | |
Manufacturer Product Number | XC6VHX380T-2FF1923CES9945 |
Description | IC FPGA 720 I/O 1924FCBGA |
Customer Reference | |
Detailed Description | Virtex®-6 HXT Field Programmable Gate Array (FPGA) IC 720 28311552 382464 1924-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 28311552 |
Mfr | Number of I/O 720 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 29880 | Supplier Device Package 1924-FCBGA (45x45) |
Number of Logic Elements/Cells 382464 | Base Product Number |

