
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC5VSX50T-1FFG1136C | |
---|---|
DigiKey Part Number | 122-1567-ND |
Manufacturer | |
Manufacturer Product Number | XC5VSX50T-1FFG1136C |
Description | IC FPGA 480 I/O 1136FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 SXT Field Programmable Gate Array (FPGA) IC 480 4866048 52224 1136-BBGA, FCBGA |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4080 | |
Number of Logic Elements/Cells | 52224 | |
Total RAM Bits | 4866048 | |
Number of I/O | 480 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1136-FCBGA (35x35) | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1,407.85000 | €1,407.85 |
Unit Price without VAT: | €1,407.85000 |
---|---|
Unit Price with VAT: | €1,689.42000 |