XC5200 Field Programmable Gate Array (FPGA) IC 65 256 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5202-6PC84C

DigiKey Part Number
122-1131-ND
Manufacturer
Manufacturer Product Number
XC5202-6PC84C
Description
IC FPGA 65 I/O 84PLCC
Customer Reference
Detailed Description
XC5200 Field Programmable Gate Array (FPGA) IC 65 256 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
65
Mfr
Number of Gates
3000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
64
Supplier Device Package
84-PLCC (29.31x29.31)
Number of Logic Elements/Cells
256
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.