
XC4VLX60-10FF1148C | |
|---|---|
DigiKey Part Number | XC4VLX60-10FF1148C-ND |
Manufacturer | |
Manufacturer Product Number | XC4VLX60-10FF1148C |
Description | IC FPGA 640 I/O 1148FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 640 2949120 59904 1148-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC4VLX60-10FF1148C Models |
Category | Total RAM Bits 2949120 |
Mfr | Number of I/O 640 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6656 | Supplier Device Package 1148-FCPBGA (35x35) |
Number of Logic Elements/Cells 59904 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,481.61000 | €1,481.61 |
| Unit Price without VAT: | €1,481.61000 |
|---|---|
| Unit Price with VAT: | €1,777.93200 |




