
XC4025E-4PG299C | |
|---|---|
DigiKey Part Number | XC4025E-4PG299C-ND |
Manufacturer | |
Manufacturer Product Number | XC4025E-4PG299C |
Description | IC FPGA 256 I/O 299CPGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 256 32768 2432 299-BCPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1024 | |
Number of Logic Elements/Cells | 2432 | |
Total RAM Bits | 32768 | |
Number of I/O | 256 | |
Number of Gates | 25000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 299-CPGA (52.32x52.32) | |
Base Product Number |

