
XC4025E-3PG223C | |
|---|---|
DigiKey Part Number | XC4025E-3PG223C-ND |
Manufacturer | |
Manufacturer Product Number | XC4025E-3PG223C |
Description | IC FPGA 192 I/O 223CPGA |
Customer Reference | |
Detailed Description | XC4000E/X Field Programmable Gate Array (FPGA) IC 192 32768 2432 223-BCPGA |
Category | Number of I/O 192 |
Mfr | Number of Gates 25000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1024 | Supplier Device Package 223-CPGA (47.24x47.24) |
Number of Logic Elements/Cells 2432 | Base Product Number |
Total RAM Bits 32768 |

