Similar

XC3S700A-5FGG400C | |
|---|---|
DigiKey Part Number | XC3S700A-5FGG400C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S700A-5FGG400C |
Description | IC FPGA 311 I/O 400FBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 311 368640 13248 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S700A-5FGG400C Models |
Category | Number of I/O 311 |
Mfr | Number of Gates 700000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1472 | Supplier Device Package 400-FBGA (21x21) |
Number of Logic Elements/Cells 13248 | Base Product Number |
Total RAM Bits 368640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5U-25F-6BG381C | Lattice Semiconductor Corporation | 0 | 220-2051-ND | €23.42000 | Similar |
| T20F400C3 | Efinix, Inc. | 0 | 2134-T20F400C3-ND | €17.89193 | Similar |






