
XC3S700A-4FTG256I | |
|---|---|
DigiKey Part Number | 122-1722-ND |
Manufacturer | |
Manufacturer Product Number | XC3S700A-4FTG256I |
Description | IC FPGA 161 I/O 256FTBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 161 368640 13248 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S700A-4FTG256I Models |
Category | Number of I/O 161 |
Mfr | Number of Gates 700000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1472 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 13248 | Base Product Number |
Total RAM Bits 368640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5U-25F-6BG256I | Lattice Semiconductor Corporation | 293 | 220-2206-ND | €20.43000 | Similar |
| T13F256I4 | Efinix, Inc. | 3.332 | 2134-T13F256I4-ND | €9.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.30000 | €94.30 |
| Unit Price without VAT: | €94.30000 |
|---|---|
| Unit Price with VAT: | €113.16000 |







