XC3S1200E-4FTG256I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €34.08000
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 224
Unit Price: €139.67000
Datasheet

Similar


Efinix, Inc.
In Stock: 3.332
Unit Price: €9.86000
Datasheet
Spartan®-3E Field Programmable Gate Array (FPGA) IC 190 516096 19512 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1200E-4FTG256I

DigiKey Part Number
XC3S1200E-4FTG256I-ND
Manufacturer
Manufacturer Product Number
XC3S1200E-4FTG256I
Description
IC FPGA 190 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 190 516096 19512 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
190
Mfr
Number of Gates
1200000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2168
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
19512
Base Product Number
Total RAM Bits
516096
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE3-17EA-6FTN256ILattice Semiconductor Corporation0220-1547-ND€34.08000Similar
LFXP2-30E-5FTN256ILattice Semiconductor Corporation224220-1128-ND€139.67000Similar
T13F256I4Efinix, Inc.3.3322134-T13F256I4-ND€9.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes