Spartan®-II Field Programmable Gate Array (FPGA) IC 260 49152 3888 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S150-5FGG456C

DigiKey Part Number
122-1307-ND
Manufacturer
Manufacturer Product Number
XC2S150-5FGG456C
Description
IC FPGA 260 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 260 49152 3888 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2S150-5FGG456C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
864
Number of Logic Elements/Cells
3888
Total RAM Bits
49152
Number of I/O
260
Number of Gates
150000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€115.57000€115.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€115.57000
Unit Price with VAT:€138.68400