
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Verified | Supplier Device Package 20-SOIC |
Programmable Type In System Programmable | Base Product Number |
Memory Size 512kb |

