XC18V02VQ44I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 84
Unit Price: €34.30000
Datasheet
In System Programmable Configuration PROM for FPGAs 2Mb 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC18V02VQ44I

DigiKey Part Number
XC18V02VQ44I-ND
Manufacturer
Manufacturer Product Number
XC18V02VQ44I
Description
IC PROM SER I-TEMP 3.3V 44-VQFP
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 2Mb 44-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XC18V02VQ44I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
2Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes