
XA7S6-1CPGA196Q | |
|---|---|
DigiKey Part Number | 122-XA7S6-1CPGA196Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S6-1CPGA196Q |
Description | IC FPGA 100 I/O 196CSPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 100 184320 6000 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of I/O 100 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 469 | Package / Case |
Number of Logic Elements/Cells 6000 | Supplier Device Package 196-CSPBGA (8x8) |
Total RAM Bits 184320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | €23.42786 | €327.99 |
| Unit Price without VAT: | €23.42786 |
|---|---|
| Unit Price with VAT: | €28.11343 |

