
XA3SD1800A-4CSG484Q | |
|---|---|
DigiKey Part Number | XA3SD1800A-4CSG484Q-ND |
Manufacturer | |
Manufacturer Product Number | XA3SD1800A-4CSG484Q |
Description | IC FPGA 309 I/O 484CSBGA |
Customer Reference | |
Detailed Description | Spartan®-3A DSP XA Field Programmable Gate Array (FPGA) IC 309 1548288 37440 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4160 | |
Number of Logic Elements/Cells | 37440 | |
Total RAM Bits | 1548288 | |
Number of I/O | 309 | |
Number of Gates | 1800000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-CSPBGA (19x19) | |
Base Product Number |




