Similar

HW-SPAR3AN-SK-UNI-G-J | |
|---|---|
DigiKey Part Number | HW-SPAR3AN-SK-UNI-G-J-ND |
Manufacturer | |
Manufacturer Product Number | HW-SPAR3AN-SK-UNI-G-J |
Description | KIT STARTER SPARTAN-3 AN |
Customer Reference | |
Detailed Description | Spartan-3AN FPGA Starter Kit UNI Japan XC3S700AN Spartan®-3AN FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Spartan-3AN FPGA Starter Kit UNI Japan |
Manufacturer AMD | Contents Board(s), Cable(s) - Power Supply Not Included - |
Series | Utilized IC / Part XC3S700AN |
Packaging Box | Note P/N Breakdown: J = Japan version does not ship with a power supply |
Part Status Obsolete | Base Product Number |
Type FPGA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK-A7-AC701-G-J | AMD | 0 | EK-A7-AC701-G-J-ND | €1,976.36000 | Similar |

