EK-U1-ZCU102-ES2-G-J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: €2,967.85000
Datasheet
XCZU9EG Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-U1-ZCU102-ES2-G-J

DigiKey Part Number
EK-U1-ZCU102-ES2-G-J-ND
Manufacturer
Manufacturer Product Number
EK-U1-ZCU102-ES2-G-J
Description
KIT EVAL ZYNQ ULTRA ZCU102
Customer Reference
Detailed Description
XCZU9EG Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Contents
Board(s), Cable(s), Accessories - Power Supply Not Included -
Utilized IC / Part
XCZU9EG
Interconnect System
FMC, Pmod
Suggested Programming Environment
Vivado
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes