
ASR-SV240A40RY-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SV240A40RY-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SV240A40RY-L |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 40 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €55.63625 | €445.09 |
| Unit Price without VAT: | €55.63625 |
|---|---|
| Unit Price with VAT: | €66.76350 |

