
ASR-SQF480D25ZW-P | |
|---|---|
DigiKey Part Number | 2040-ASR-SQF480D25ZW-P-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SQF480D25ZW-P |
Description | SSR RELAY 3PST-NO 25A 24-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 530 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.45000 | €66.45 |
| Unit Price without VAT: | €66.45000 |
|---|---|
| Unit Price with VAT: | €79.74000 |

