
ASR-SI480A125ZY-LH | |
|---|---|
DigiKey Part Number | 2040-ASR-SI480A125ZY-LH-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI480A125ZY-LH |
Description | SSR RELAY SPST-NO 125A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 125 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.86000 | €63.86 |
| Unit Price without VAT: | €63.86000 |
|---|---|
| Unit Price with VAT: | €76.63200 |

