Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AREV250L-E2CN | |
|---|---|
DigiKey Part Number | 2040-AREV250L-E2CN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250L-E2CN |
Description | DC CONTACTOR 400A 48VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (DM) (1 Form X) |
Manufacturer Altran Magnetics, LLC | Contact Rating (Current) 500 A |
Series | Switching Voltage 900VDC - Max |
Packaging Box | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 36 VDC |
Coil Voltage 48VDC | Must Release Voltage 18 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-E | Altran Magnetics, LLC | 25 | 2040-AREV250-E-ND | €85.38000 | Parametric Equivalent |
| AREV250-EN | Altran Magnetics, LLC | 21 | 2040-AREV250-EN-ND | €81.44000 | Parametric Equivalent |
| AREV250L-E2 | Altran Magnetics, LLC | 25 | 2040-AREV250L-E2-ND | €84.65000 | Parametric Equivalent |
| AREV250L-E2A | Altran Magnetics, LLC | 25 | 2040-AREV250L-E2A-ND | €89.82000 | Parametric Equivalent |
| AREV250L-E2AN | Altran Magnetics, LLC | 25 | 2040-AREV250L-E2AN-ND | €85.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €85.68040 | €2,142.01 |
| Unit Price without VAT: | €85.68040 |
|---|---|
| Unit Price with VAT: | €102.81648 |


