AREV250F-MAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 43
Unit Price: €64.86000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 596
Unit Price: €73.57000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 80
Unit Price: €55.86000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: €83.56000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: €60.36000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 19
Unit Price: €82.97000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 24
Unit Price: €79.02000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 17
Unit Price: €102.22000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: €79.02000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: €83.19000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 25
Unit Price: €79.24000
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: €91.18560
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: €65.13960
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: €81.68880
Datasheet
New Product
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250F-MAS

DigiKey Part Number
2040-AREV250F-MAS-ND
Manufacturer
Manufacturer Product Number
AREV250F-MAS
Description
500A DC CONTACTOR, 12-24VDC COIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
900VDC - Max
Manufacturer
Altran Magnetics, LLC
Features
Auxiliary Contacts
Series
Termination Style
Stud, Wire Leads
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
9 VDC
Mounting Type
Chassis Mount
Must Release Voltage
6 VDC
Coil Voltage
12 ~ 24VDC
Operate Time
30 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
10 ms
Contact Rating (Current)
500 A
Coil Power
1.8W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEV250-MAHAltran Magnetics, LLC432040-AEV250-MAH-ND€64.86000Parametric Equivalent
AEV250-MANAltran Magnetics, LLC5962040-AEV250-MAN-ND€73.57000Parametric Equivalent
AEV250-MBAltran Magnetics, LLC802040-AEV250-MB-ND€55.86000Parametric Equivalent
AEV250-MBNAltran Magnetics, LLC02040-AEV250-MBN-ND€83.56000Parametric Equivalent
AEV250-MHAltran Magnetics, LLC02040-AEV250-MH-ND€60.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25€91.18560€2,279.64
Manufacturers Standard Package
Unit Price without VAT:€91.18560
Unit Price with VAT:€109.42272