Parametric Equivalent
Parametric Equivalent

AREV250-BAN | |
|---|---|
DigiKey Part Number | 2040-AREV250-BAN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-BAN |
Description | 500A 12V DUAL COIL, WITH NO AUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 500 A | Coil Power 2.8W |
Switching Voltage 900VDC - Max | Coil Resistance 52.17Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREV250-BANS | Altran Magnetics, LLC | 0 | 2040-AREV250-BANS-ND | €58.01640 | Parametric Equivalent |
| AREV250-BAS | Altran Magnetics, LLC | 20 | 2040-AREV250-BAS-ND | €61.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €58.01640 | €1,450.41 |
| Unit Price without VAT: | €58.01640 |
|---|---|
| Unit Price with VAT: | €69.61968 |


