
AMI-M12A-6-15-C | |
|---|---|
DigiKey Part Number | 2040-1085-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12A-6-15-C |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.92000 | €17.92 |
| Unit Price without VAT: | €17.92000 |
|---|---|
| Unit Price with VAT: | €21.50400 |

