
AMI-29-8-3 | |
|---|---|
DigiKey Part Number | AMI-29-8-3-ND |
Manufacturer | |
Manufacturer Product Number | AMI-29-8-3 |
Description | LINE FILTER 250VAC 8A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 16mH |
Voltage - Rated AC 250V | Base Product Number |
Current 8 A |

