
EPM570T100I5 | |
|---|---|
DigiKey Part Number | 544-2280-ND |
Manufacturer | |
Manufacturer Product Number | EPM570T100I5 |
Description | IC CPLD 440MC 5.4NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570T100I5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.4 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Number of I/O | 76 | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.81000 | €39.81 |
| 25 | €38.11600 | €952.90 |
| 100 | €35.80100 | €3,580.10 |
| Unit Price without VAT: | €39.81000 |
|---|---|
| Unit Price with VAT: | €47.77200 |



