EPM570F256C5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: €50.41000
Datasheet
EPM1270F256C4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM570F256C5

DigiKey Part Number
544-1296-ND
Manufacturer
Manufacturer Product Number
EPM570F256C5
Description
IC CPLD 440MC 5.4NS 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM570F256C5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5.4 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
570
Number of Macrocells
440
Number of I/O
160
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90€53.15922€4,784.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€53.15922
Unit Price with VAT:€63.79106