
EP4CE10E22C9LN | |
|---|---|
DigiKey Part Number | EP4CE10E22C9LN-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE10E22C9LN |
Description | IC FPGA 91 I/O 144EQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 423936 10320 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 91 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 645 | Supplier Device Package 144-EQFP (20x20) |
Number of Logic Elements/Cells 10320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €29.63600 | €3,556.32 |
| Unit Price without VAT: | €29.63600 |
|---|---|
| Unit Price with VAT: | €35.56320 |



