EP3C10U256C8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 99
Unit Price: €65.10000
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C10U256C8

DigiKey Part Number
544-2436-ND
Manufacturer
Manufacturer Product Number
EP3C10U256C8
Description
IC FPGA 182 I/O 256UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
423936
Mfr
Number of I/O
182
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
645
Supplier Device Package
256-UBGA (14x14)
Number of Logic Elements/Cells
10320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3C10U256C8NAltera99544-2437-ND€65.10000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119€68.33479€8,131.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€68.33479
Unit Price with VAT:€82.00175