Direct

EP3C10U256C6 | |
|---|---|
DigiKey Part Number | 544-2432-ND |
Manufacturer | |
Manufacturer Product Number | EP3C10U256C6 |
Description | IC FPGA 182 I/O 256UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 182 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 645 | Supplier Device Package 256-UBGA (14x14) |
Number of Logic Elements/Cells 10320 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C10U256C6N | Altera | 0 | 544-2433-ND | €91.61008 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €102.45647 | €12,192.32 |
| Unit Price without VAT: | €102.45647 |
|---|---|
| Unit Price with VAT: | €122.94776 |




