EP3C10E144C7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 126
Unit Price: €58.26000
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 94 423936 10320 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C10E144C7

DigiKey Part Number
544-2424-ND
Manufacturer
Manufacturer Product Number
EP3C10E144C7
Description
IC FPGA 94 I/O 144EQFP
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 94 423936 10320 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
645
Number of Logic Elements/Cells
10320
Total RAM Bits
423936
Number of I/O
94
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes